M83723/74W24439 L/C

Heilind Number:EDA346-032-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-802

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With two rows of copper alloy contacts, rated for 3A, they provide seamless data transmission. The .125-inch pitch and .2-inch row spacing, along with 32 positions, offer ample connectivity options for your applications. Ideal for right-angle mounting, these connectors guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial use. Explore our range of high-quality connectors in the PCB Connectors category.