M83723/74W2443N L/C

Heilind Number:EDA346-032-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration in electronic systems, these connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 32 positions, they offer ample connectivity options for your projects. The contact material is made of durable Copper Alloy, ensuring reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Their .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation on your PCB. Trust in our connectors for efficient and secure board-to-board connections, meeting your needs for performance and durability in electronic assemblies.