M83723/74W24577 L/C

Heilind Number:EDA346-032-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-808

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a double row design and 32 positions, they offer ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide efficient signal transmission. Perfect for right angle mount orientation, they can withstand temperatures ranging from -40 to 105°C, making them ideal for a variety of applications. Upgrade your setup with these high-performance connectors.