M83723/74W24578 L/C

Heilind Number:EDA346-032-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in sleek green. Designed for optimal performance, these connectors offer a high amperage of 3A, making them ideal for powering your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable and secure connections. With two rows and 32 positions, they provide ample space for seamless integration. The right-angle mount orientation allows for efficient PCB assembly, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.