M83723/74W24579 L/C

Heilind Number:EDA346-032-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-559-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for maximum performance, these connectors boast a contact material of durable Copper Alloy, ensuring reliable power transfer at an amperage of 3 A. With a housing crafted from UL 94V-0 Thermoplastic Polyester, they offer robust protection for your circuitry. Featuring two rows and 32 positions, these connectors guarantee seamless board-to-board connections with a pitch of .125 in and row spacing of .2 in. Their right angle mount orientation allows for efficient installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications in demanding environments. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly project.