M83723/74W2457Y L/C

Heilind Number:EDA346-032-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-560-201

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a low amperage of 3 A and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts and a pitch of .125 inches, they provide reliable and efficient board-to-board connectivity. Featuring a right-angle mount orientation and a total of 32 positions, they offer versatility in assembly. Resilient in harsh environments, they can withstand temperatures ranging from -40 to 105°C. Perfect for various applications, these connectors are a must-have for any PCB project. Elevate your connectivity solutions with this essential component.