346-032-560-202

Heilind Number:EDA346-032-560-202
Manufacturer:EDAC
Manufacturer Number:346-032-560-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-032-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-560-202

Detailed Description

Enhance connectivity on circuit boards with our Card Edge Connectors in a vibrant green hue, showcasing a durable housing crafted from UL 94V-0 Thermoplastic Polyester. These connectors boast a double-row design with 32 positions, ideal for efficient data transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors guarantee high performance in various environments. Perfect for PCB applications, they offer a straightforward straight-mount orientation, making installation a breeze. Elevate your connectivity solutions with these essential components.