M83723/74W24617 L/C

Heilind Number:EDA346-032-560-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-560-203

Detailed Description

Enhance connectivity in your circuit designs with our Card Edge Connectors. Designed with precision and durability in mind, these connectors boast a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of contacts made from high-quality Copper Alloy, they provide a seamless connection with a pitch of .125 inches and row spacing of .2 inches. Featuring 32 positions, these connectors offer ample room for your PCB needs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and practical for a range of applications. Upgrade your connectivity solutions with these essential components.