M83723/74W24619 L/C

Heilind Number:EDA346-032-560-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-560-207

Detailed Description

Enhance connectivity within your electronic applications with our Card Edge Connectors. Designed for precision and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, they provide seamless signal transmission. The .125-inch pitch and .2-inch row spacing allow for efficient PCB integration, offering 32 positions for versatile connectivity options. Engineered for optimal performance, even in challenging environments, these connectors are rated for an operating temperature range of -40 to 105 °C. Ideal for a wide range of applications, from consumer electronics to industrial machinery, they are a essential component for any project requiring reliable board-to-board connections.