M83723/74W2461N L/C

Heilind Number:EDA346-032-560-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-560-208

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in operation. With an amperage rating of 3A, they offer reliable power transmission. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, accommodates up to 32 positions for versatile connectivity options. Crafted from Copper Alloy, the contacts provide excellent conductivity and longevity. Whether for industrial or commercial applications, these connectors guarantee optimal performance even in challenging environments, with an operating temperature range of -40 to 105°C. Upgrade your electronic systems with confidence using our premium Card Edge Connectors.