M83723/74W2461Y L/C

Heilind Number:EDA346-032-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74W2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74W2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts crafted from Copper Alloy, they ensure reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 32 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Trust in their straight mount orientation for easy installation and enjoy seamless data transmission in your electronic assemblies. Elevate your connectivity game with our high-quality Card Edge Connectors.