M83723/75A8027 L/C

Heilind Number:EDA346-032-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A8027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A8027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-560-802

Detailed Description

Enhance your PCB connections with our premium Card Edge Connectors. Featuring a sleek green design, these connectors provide reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee robustness and durability. With two rows and 32 positions, they offer ample connectivity options. The .125" pitch and .2" row spacing ensure seamless integration onto your board. Designed for straight mount orientation, they are easy to install. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Upgrade your setup with these high-quality connectors and experience efficient and secure board-to-board connections.