M83723/75A8028 L/C

Heilind Number:EDA346-032-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A8028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A8028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-560-803

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance and reliability. Featuring a vibrant green color, these connectors offer a seamless integration with your setup. With a current rating of 3 A, they ensure efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection for the internal components. With two rows of contacts, each crafted from durable Copper Alloy, they provide a stable and secure connection. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Boasting 32 positions, these connectors cater to a wide range of connectivity needs. Whether you require straight or right-angle mounting, these connectors offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Upgrade your PCB assembly with these high-quality Card Edge Connectors, a must-have in any electronic setup.