M83723/75A8029 L/C

Heilind Number:EDA346-032-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A8029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A8029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-560-804

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, these connectors ensure reliable performance even in harsh environments. With a double-row layout and a total of 32 positions, they offer ample connectivity options for various applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Featuring a straight mount orientation, they facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial settings. Upgrade your PCB connections with these high-quality components.