M83723/75A802N L/C

Heilind Number:EDA346-032-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A802N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A802N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-560-807

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed with precision, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material of Copper Alloy, they ensure reliable performance. With two rows and a total of 32 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Perfect for board-to-board connections, these connectors are a must-have for your electronic projects.