M83723/75A8037 L/C

Heilind Number:EDA346-032-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-560-812

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they offer a visually distinct and functional solution for your PCB connectivity needs. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in various operating environments. The copper alloy contact material guarantees efficient signal transmission, while the 2-row design with 32 positions allows for versatile connections. With a compact pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration on your circuit boards. Designed for straight mount orientation, they provide easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in electronics and beyond. Trust in their quality and performance to meet your connectivity requirements with precision.