M83723/75A8038 L/C

Heilind Number:EDA346-032-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-560-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration. Featuring a vibrant green hue, these connectors not only stand out visually but also deliver exceptional performance. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The two rows of copper alloy contacts, spaced at a pitch and row spacing of .125 and .2 inches respectively, accommodate up to 32 positions for versatile connectivity options. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environmental conditions. Perfect for your PCB assembly needs, these connectors are a must-have for any tech enthusiast. Elevate your projects with our high-quality Card Edge Connectors.