M83723/75A8039 L/C

Heilind Number:EDA346-032-560-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-032-560-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a 3A amperage capacity, they ensure efficient power transmission. The Copper Alloy contact material offers excellent conductivity, while the double-row design with 32 positions allows for versatile connection options. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Perfect for achieving secure board-to-board connections, they boast a pitch of .125 inches and a row spacing of .2 inches. Choose our Straight mount orientation for easy installation. Upgrade your electronic assemblies with these high-quality connectors, a must-have in any engineer's toolkit.