346-033-500-101

Heilind Number:EDA346-033-500-101
Manufacturer:EDAC
Manufacturer Number:346-033-500-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-033-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-500-101

Detailed Description

Enhance connectivity in your electronic systems with these Card Edge Connectors. Featuring a sleek green design, they offer reliable performance with a 3 A amperage capacity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 33 positions, they provide ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.