M83723/75A8986 L/C

Heilind Number:EDA346-033-500-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-500-102

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors in a sleek green finish. With a robust amperage of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, they guarantee durability and efficient signal transfer. The single-row design with 33 positions offers ample connection options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse industrial applications. Upgrade your PCB assembly with this essential component for seamless board-to-board connectivity.