M83723/75A8988 L/C

Heilind Number:EDA346-033-500-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-500-104

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row of 33 positions with a pitch of .125 inches, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees long-lasting performance even in harsh environments. The contact material, made of Copper Alloy, offers excellent conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and compact design make them ideal for space-constrained setups. Upgrade your connectivity solutions with these high-quality connectors, a must-have in any electronic toolkit.