346-033-500-612

Heilind Number:EDA346-033-500-612
Manufacturer:EDAC
Manufacturer Number:346-033-500-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-033-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-500-612

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a striking green hue. Designed for seamless integration, they boast a single row configuration with 33 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The Copper Alloy contact material and .125-inch pitch facilitate reliable connections, while the .2-inch row spacing allows for easy assembly. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a professional in the tech industry or a hobbyist, these connectors are a must-have for your projects. Upgrade your setup today and experience seamless connectivity like never before.