M83723/75A1005N L/C

Heilind Number:EDA346-033-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-520-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row layout for easy installation. With a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3A. Each connector offers 33 positions with a pitch of .125 inches, ideal for establishing secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance in various environments. Upgrade your PCB assemblies with these essential components, a must-have in any electronics toolkit.