M83723/75A1005Y L/C

Heilind Number:EDA346-033-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 33 positions, ensuring efficient data transmission. Crafted with precision, the contact material of Copper Alloy guarantees optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing not only offers durability but also complies with safety standards. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate easy assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for various industrial environments. Whether you're working on a new project or upgrading existing systems, our green connectors are the ideal choice for reliable and efficient board-to-board connections. Elevate your connectivity solutions with our Card Edge Connectors.