346-033-520-103

Heilind Number:EDA346-033-520-103
Manufacturer:EDAC
Manufacturer Number:346-033-520-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-033-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-520-103

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in striking green. Designed for high performance, they deliver a reliable 3A power supply with copper alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures durability, even in harsh environments. Featuring a single row layout with 33 positions and a .125-inch pitch, they offer seamless integration on your board. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your design with this essential component.