M83723/75A10068 L/C

Heilind Number:EDA346-033-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed for seamless integration, these connectors boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, they offer easy installation with a pitch of .125 inches and row spacing of .2 inches. Featuring 33 positions, they provide ample connectivity for your applications. Constructed with copper alloy contacts, they guarantee reliable and efficient performance, even in demanding environments. Their straight mount orientation facilitates straightforward assembly, while their wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your setup with these high-quality connectors, a must-have in any electronic project.