M83723/75A10069 L/C

Heilind Number:EDA346-033-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A10069 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A10069 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-520-108

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a single row layout with 33 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Each connector is equipped with Copper Alloy contacts, providing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. Whether for prototyping or production, these connectors offer a dependable solution for your PCB connectivity needs.