M83723/75A1006N L/C

Heilind Number:EDA346-033-520-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-520-112

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from robust UL 94V-0 Thermoplastic Polyester, they ensure durability and reliability in all applications. With a 3A amperage rating, copper alloy contacts, and a pitch of .125 inches, these connectors offer seamless power transmission. The 33 positions in a single row provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your PCB setup with these essential connectors.