M83723/75A1006Y L/C

Heilind Number:EDA346-033-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-520-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a single row configuration with 33 positions, ensuring ample connectivity for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, these connectors guarantee reliable power transmission with a 3A amperage rating. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various applications in demanding environments. Upgrade your connectivity solutions with these essential components.