M83723/75A10206 L/C

Heilind Number:EDA346-033-520-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-520-602

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in vibrant Green. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 33 positions, they offer ample space for secure connections. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, they are perfect for high-performance applications. Trust in our connectors to streamline your PCB connections with ease and precision.