M83723/75A10207 L/C

Heilind Number:EDA346-033-520-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-520-603

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for efficient and reliable performance. Featuring a vibrant green color, they add a touch of visual appeal to your electronic setup. Built for durability, the UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity. With a single row layout and 33 positions, these connectors offer seamless integration for your circuitry. The Copper Alloy contacts guarantee excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, their straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs.