M83723/75A10208 L/C

Heilind Number:EDA346-033-520-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-520-604

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Featuring a vibrant green color, they offer both functionality and visual appeal. With a current rating of 3 A, these connectors ensure reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Designed with a single row and 33 positions, they provide ample connectivity options. The contact material, Copper Alloy, ensures optimal signal transmission. With a pitch of .125 in and row spacing of .2 in, these connectors offer precise and secure placement on your PCB. Operating within a wide temperature range of -40 to 105 °C, they are suitable for a variety of environments. Perfect for board-to-board applications, these connectors are a must-have for any electronic enthusiast or professional. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.