346-033-520-608

Heilind Number:EDA346-033-520-608
Manufacturer:EDAC
Manufacturer Number:346-033-520-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-033-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-520-608

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 33 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability in a wide operating temperature range from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure mating. Whether for industrial machinery or consumer electronics, our connectors provide a dependable solution for your connectivity needs. Available in a sleek green color, they not only deliver on functionality but also on aesthetics. Upgrade your devices with these essential components and experience seamless performance.