M83723/75A1020Y L/C

Heilind Number:EDA346-033-520-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-520-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless board-to-board integration. Featuring a vibrant green color, these connectors are not only visually distinctive but also deliver exceptional performance, with a robust housing made of UL 94V-0 Thermoplastic Polyester ensuring durability and safety. Each connector accommodates 33 positions in a single row, with precise .125-inch pitch and .2-inch row spacing for efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity in any application. Designed for straight mounting orientation, they offer easy installation on circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial environments. Upgrade your electronic systems with this essential component, ensuring seamless connectivity and optimal performance.