346-033-520-678

Heilind Number:EDA346-033-520-678
Manufacturer:EDAC
Manufacturer Number:346-033-520-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-033-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-520-678

Detailed Description

Enhance connectivity with our Card Edge Connectors, essential components for seamless board-to-board PCB connections. Featuring a vibrant green hue, these connectors boast a single row design with 33 positions for optimal functionality. Crafted with precision, they offer a dependable amperage of 3A, making them suitable for various electronic applications. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With copper alloy contacts and a pitch of .125 inches, these connectors guarantee reliable transmission. Their straight mount orientation and compact .2-inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for demanding projects, these connectors are a must-have in any electronic toolkit.