M83723/75A12039 L/C

Heilind Number:EDA346-033-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row with 33 positions, allowing seamless integration for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Ideal for board-to-board connections, these connectors offer a straight mount orientation, facilitating easy installation. Upgrade your setup with these high-quality connectors, a must-have for any electronic enthusiast.