M83723/75A1203Y L/C

Heilind Number:EDA346-033-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant shade of green. Designed for optimal performance, these connectors feature a single row layout with 33 positions, ensuring seamless integration into your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for efficient signal routing, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure board-to-board connections. Elevate your design with this essential component in our comprehensive lineup of PCB connectors.