M83723/75A12126 L/C

Heilind Number:EDA346-033-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a single row layout with 33 positions, allowing for seamless integration within your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they offer reliable conductivity with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic assembly project. Upgrade your setup today with this essential component.