M83723/75A12127 L/C

Heilind Number:EDA346-033-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. These high-performing connectors boast a robust design with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and durability. Featuring a single row layout with 33 positions, they provide seamless integration for your electronic components. Crafted with precision, the copper alloy contacts offer reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Perfect for board-to-board connections, they guarantee optimal performance in any electronic assembly project. Elevate your connectivity game with these essential components.