M83723/75A12128 L/C

Heilind Number:EDA346-033-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-521-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green hue, these connectors not only offer aesthetic appeal but also boast high performance, with an amperage rating of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliability. With a single row layout and a pitch of .125 inches, they provide efficient signal transmission. The 33 positions allow for versatile connectivity options, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Elevate your PCB design with these essential components.