M83723/75A12129 L/C

Heilind Number:EDA346-033-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-521-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and durability, they feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row configuration and 33 positions, these connectors offer seamless integration for your circuit boards. The Copper Alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in their Straight mount orientation for easy installation and a secure connection every time. Elevate your electronic projects with these essential components, a must-have in any engineer's toolbox.