M83723/75A1212Y L/C

Heilind Number:EDA346-033-521-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-521-603

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. With a single row design featuring 33 positions, these connectors ensure seamless connectivity for your projects. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliable performance. The .125-inch pitch and .2-inch row spacing offer convenient installation on your boards. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for a secure fit, making them essential components for your electronic setups. Explore our range of connectors to find the perfect match for your needs.