M83723/75A14046 L/C

Heilind Number:EDA346-033-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-521-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, they offer seamless integration into your setup. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Boasting 33 positions, these connectors cater to a wide range of applications. Whether you require straight mount orientation or operate in extreme conditions, with an operating temperature range of -40 to 105°C, our connectors deliver consistent functionality. Explore our selection and elevate your connectivity solutions effortlessly.