M83723/75A14047 L/C

Heilind Number:EDA346-033-521-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-521-607

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB applications. Boasting a vibrant green hue, these connectors not only deliver functionality but also add a pop of color to your setup. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission in any environment. Featuring a single row configuration with 33 copper alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they offer precise and secure connections. Suitable for straight mounting, these connectors guarantee easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and commercial projects. Elevate your connectivity solutions with these essential components.