M83723/75A14049 L/C

Heilind Number:EDA346-033-521-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-521-612

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed with precision, these connectors feature a vibrant Green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability and safety. With a single row layout and 33 positions, they offer seamless integration for your projects. The Copper Alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solutions with these essential components.