M83723/75A14076 L/C

Heilind Number:EDA346-033-522-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-522-101

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors. Designed for efficient power transmission, they offer a reliable 3 A of amperage. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout and 33 positions, these connectors streamline your board-to-board connections. Made of Copper Alloy, the contacts provide optimal conductivity. Featuring a green exterior, they add a touch of color to your setup. With a pitch of .125 in and row spacing of .2 in, they facilitate precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Upgrade your connectivity solutions with these high-quality components.