M83723/75A14077 L/C

Heilind Number:EDA346-033-522-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-522-102

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a single row with 33 positions, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliable performance. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your circuit board. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose our Card Edge Connectors for superior board-to-board connectivity in your projects.