M83723/75A14078 L/C

Heilind Number:EDA346-033-522-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-522-103

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 33 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With a contact material of Copper Alloy, they facilitate optimal conductivity for your electronic devices. The vibrant green color adds a touch of distinction, while the straight mount orientation allows for easy installation. Engineered for precision, these connectors offer a pitch of .125 inches and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Elevate your PCB connectivity with our Card Edge Connectors.