M83723/75A14079 L/C

Heilind Number:EDA346-033-522-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-522-104

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connectors in a sleek green hue. These connectors boast a reliable amperage of 3 A, perfect for ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. With a single row design and 33 positions, they offer seamless integration for your circuit boards. Made from high-quality Copper Alloy, the contacts provide optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your connectivity solutions with these essential components.