M83723/75A1407N L/C

Heilind Number:EDA346-033-522-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75A1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75A1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-033-522-107

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 33 contact positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliability in every use. The vibrant green color not only adds a pop of style but also aids in easy identification. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Perfect for board-to-board connections, these connectors offer a straight mount orientation, making them versatile for different setups. Upgrade your PCB connectivity with these essential components.